Current Sensor 12.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 12.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Isolated, High-Voltage ±5A to ±50A Current Sensors
Current Sensors for High-Current Monitoring and High Isolation Applications

MCS1801GS-12-Z

DigiKey Part Number
1589-MCS1801GS-12-ZTR-ND - Tape & Reel (TR)
1589-MCS1801GS-12-ZCT-ND - Cut Tape (CT)
1589-MCS1801GS-12-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1801GS-12-Z
Description
CURRENT SENSOR HE 12.5A 8-SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Current Sensor 12.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCS1801GS-12-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
160mV/A
Frequency
100kHz
Linearity
±0.5%
Accuracy
±3%
Voltage - Supply
4.5V ~ 5.5V
Response Time
5µs
Current - Supply (Max)
10.5mA
Operating Temperature
-40°C ~ 125°C (TJ)
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 853
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
552,11800 Kč260,59 Kč
1049,74400 Kč497,44 Kč
2546,91800 Kč1 172,95 Kč
5044,99040 Kč2 249,52 Kč
10043,22020 Kč4 322,02 Kč
50039,66354 Kč19 831,77 Kč
1 00038,33941 Kč38 339,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,75540 Kč91 888,50 Kč
5 00035,67174 Kč178 358,70 Kč
Manufacturers Standard Package
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč