Current Sensor 12.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 12.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Isolated, High-Voltage ±5A to ±50A Current Sensors
Current Sensors for High-Current Monitoring and High Isolation Applications

MCS1801GS-12-P

DigiKey Part Number
1589-MCS1801GS-12-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS1801GS-12-P
Description
CURRENT SENSOR HE 12.5A 8-SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor 12.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCS1801GS-12-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.5%
Mfr
Accuracy
±3%
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Response Time
5µs
For Measuring
AC/DC
Current - Supply (Max)
10.5mA
Sensor Type
Operating Temperature
-40°C ~ 125°C (TJ)
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
160mV/A
Supplier Device Package
8-SOIC
Frequency
100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCS1801GS-12-ZMonolithic Power Systems Inc.8531589-MCS1801GS-12-ZCT-ND58,58000 KčParametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,51660 Kč22 258,30 Kč
Manufacturers Standard Package
Unit Price without VAT:44,51660 Kč
Unit Price with VAT:53,86509 Kč