Parametric Equivalent




MCS1800GS-25-P | |
|---|---|
DigiKey Part Number | 1589-MCS1800GS-25-PTR-ND - Tape & Reel (TR) 1589-MCS1800GS-25-PCT-ND - Cut Tape (CT) 1589-MCS1800GS-25-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1800GS-25-P |
Description | CURRENT SENSOR HE 25A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1800GS-25-P Models |
Category | Linearity ±0.5% |
Mfr | Accuracy ±3% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 10.5mA |
Sensor Type | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 55mV/A | Supplier Device Package 8-SOIC |
Frequency 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS1800GS-25-Z | Monolithic Power Systems Inc. | 0 | 1589-MCS1800GS-25-ZCT-ND | 58,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 5 | 58,29000 Kč | 291,45 Kč |
| 10 | 55,66600 Kč | 556,66 Kč |
| 25 | 52,53680 Kč | 1 313,42 Kč |
| 50 | 50,40360 Kč | 2 520,18 Kč |
| 100 | 48,44660 Kč | 4 844,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,51660 Kč | 22 258,30 Kč |
| 1 000 | 43,05283 Kč | 43 052,83 Kč |
| 1 500 | 42,25357 Kč | 63 380,36 Kč |
| 2 500 | 41,30231 Kč | 103 255,77 Kč |
| 3 500 | 40,70786 Kč | 142 477,51 Kč |
| 5 000 | 40,10437 Kč | 200 521,85 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |


