Parametric Equivalent




MCS1800GS-25-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1800GS-25-ZTR-ND - Tape & Reel (TR) 1589-MCS1800GS-25-ZCT-ND - Cut Tape (CT) 1589-MCS1800GS-25-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1800GS-25-Z |
Description | CURRENT SENSOR HE 25A 8-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1800GS-25-Z Models |
Category | Linearity ±0.5% |
Mfr | Accuracy ±3% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 10.5mA |
Sensor Type | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 55mV/A | Supplier Device Package 8-SOIC |
Frequency 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS1800GS-25-P | Monolithic Power Systems Inc. | 0 | 1589-MCS1800GS-25-PCT-ND | 65,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 5 | 52,11800 Kč | 260,59 Kč |
| 10 | 49,74400 Kč | 497,44 Kč |
| 25 | 46,91800 Kč | 1 172,95 Kč |
| 50 | 44,99040 Kč | 2 249,52 Kč |
| 100 | 43,22020 Kč | 4 322,02 Kč |
| 500 | 39,66354 Kč | 19 831,77 Kč |
| 1 000 | 38,33941 Kč | 38 339,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,75540 Kč | 91 888,50 Kč |
| 5 000 | 35,67174 Kč | 178 358,70 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |


