
MCQ1805GS-505-UAEC-P | |
|---|---|
DigiKey Part Number | 1589-MCQ1805GS-505-UAEC-PTR-ND - Tape & Reel (TR) 1589-MCQ1805GS-505-UAEC-PCT-ND - Cut Tape (CT) 1589-MCQ1805GS-505-UAEC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1805GS-505-UAEC-P |
Description | CURRENT SENSOR HE 5A 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.5% |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 4µs |
Part Status Active | Current - Supply (Max) 12mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C (TJ) |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Unidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 800mV/A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency DC ~ 120kHz | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 5 | 77,52400 Kč | 387,62 Kč |
| 10 | 74,16500 Kč | 741,65 Kč |
| 25 | 70,14160 Kč | 1 753,54 Kč |
| 50 | 67,39100 Kč | 3 369,55 Kč |
| 100 | 64,87120 Kč | 6 487,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,79894 Kč | 29 899,47 Kč |
| 1 000 | 57,91038 Kč | 57 910,38 Kč |
| 1 500 | 56,87840 Kč | 85 317,60 Kč |
| 2 500 | 55,65041 Kč | 139 126,02 Kč |
| 3 500 | 54,88313 Kč | 192 090,96 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |




