
MA732GQ-P | |
|---|---|
DigiKey Part Number | 1589-MA732GQ-PTR-ND - Tape & Reel (TR) 1589-MA732GQ-PCT-ND - Cut Tape (CT) 1589-MA732GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA732GQ-P |
Description | 14-BIT, DIGITAL, CONTACTLESS ANG |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
EDA/CAD Models | MA732GQ-P Models |
Category | Output Signal Programmable |
Manufacturer Monolithic Power Systems Inc. | Actuator Type External Magnet, Not Included |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
For Measuring Angle | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Package / Case 16-VFQFN Exposed Pad |
Output SPI | Supplier Device Package 16-QFN (3x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA732GQ-Z | Monolithic Power Systems Inc. | 0 | 1589-MA732GQ-ZCT-ND | 95,33000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 5 | 91,25800 Kč | 456,29 Kč |
| 10 | 87,37300 Kč | 873,73 Kč |
| 25 | 82,71520 Kč | 2 067,88 Kč |
| 50 | 79,53620 Kč | 3 976,81 Kč |
| 100 | 76,62170 Kč | 7 662,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 70,75906 Kč | 35 379,53 Kč |
| 1 000 | 68,57506 Kč | 68 575,06 Kč |
| 1 500 | 67,38188 Kč | 101 072,82 Kč |
| 2 500 | 65,96202 Kč | 164 905,05 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |




