
HR1001AGS-P | |
|---|---|
DigiKey Part Number | 1589-HR1001AGS-PTR-ND - Tape & Reel (TR) 1589-HR1001AGS-PCT-ND - Cut Tape (CT) 1589-HR1001AGS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HR1001AGS-P |
Description | IC ENHANCED LLC CONTROLLR 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 16-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 3 mA |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Flyback, Forward Converters, LLC | Supplier Device Package 16-SOIC |
Voltage - Input -0.3V ~ 6V | Base Product Number |
Voltage - Supply 13V ~ 15.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR1001AGS-Z | Monolithic Power Systems Inc. | 356 | 1589-1513-1-ND | 48,72000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 41,99600 Kč | 419,96 Kč |
| 25 | 38,40120 Kč | 960,03 Kč |
| 100 | 34,44300 Kč | 3 444,30 Kč |
| 250 | 32,55360 Kč | 8 138,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,41468 Kč | 15 707,34 Kč |
| 1 000 | 30,47776 Kč | 30 477,76 Kč |
| 1 500 | 30,00852 Kč | 45 012,78 Kč |
| 2 500 | 29,48842 Kč | 73 721,05 Kč |
| 3 500 | 29,18452 Kč | 102 145,82 Kč |
| 5 000 | 28,89224 Kč | 144 461,20 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |



