
HR1001AGS-Z | |
|---|---|
DigiKey Part Number | 1589-1513-2-ND - Tape & Reel (TR) 1589-1513-1-ND - Cut Tape (CT) 1589-1513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HR1001AGS-Z |
Description | IC ENHANCED LLC CONTROLLR 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HR1001AGS-Z Models |
Category | Current - Supply 3 mA |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Flyback, Forward Converters, LLC | Supplier Device Package 16-SOIC |
Voltage - Input -0.3V ~ 6V | Base Product Number |
Voltage - Supply 13V ~ 15.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR1001AGS-P | Monolithic Power Systems Inc. | 460 | 1589-HR1001AGS-PCT-ND | 56,48000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 25 | 32,93320 Kč | 823,33 Kč |
| 100 | 29,46230 Kč | 2 946,23 Kč |
| 250 | 27,80556 Kč | 6 951,39 Kč |
| 500 | 26,98662 Kč | 13 493,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,11680 Kč | 62 792,00 Kč |
| 5 000 | 24,59399 Kč | 122 969,95 Kč |
| 7 500 | 24,33206 Kč | 182 490,45 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |

