Converter Offline Flyback Topology 65kHz 8-SOIC-7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFC0400GS-Z

DigiKey Part Number
HFC0400GS-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFC0400GS-Z
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 8-SOIC-7A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Duty Cycle
-
Frequency - Switching
65kHz
Fault Protection
Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-SOIC-7A
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,25898 Kč35 647,45 Kč
5 00013,92999 Kč69 649,95 Kč
7 50013,76525 Kč103 239,38 Kč
12 50013,58278 Kč169 784,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,25898 Kč
Unit Price with VAT:17,25337 Kč