HFC0310GS-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 31,79630 Kč
Datasheet
Converter Offline Flyback Topology 600kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFC0310GS-P

DigiKey Part Number
1589-HFC0310GS-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFC0310GS-P
Description
FIXED-FREQUENCY FLYBACK CONTROLL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 600kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
600kHz
Manufacturer
Monolithic Power Systems Inc.
Fault Protection
Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Packaging
Tape & Reel (TR)
Control Features
Frequency Control, Soft Start
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
8-SOIC
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
11V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFC0310GS-ZMonolithic Power Systems Inc.01589-1510-2-ND31,79630 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,61392 Kč18 306,96 Kč
Manufacturers Standard Package
Unit Price without VAT:36,61392 Kč
Unit Price with VAT:44,30284 Kč