
HF81GS-Z | |
|---|---|
DigiKey Part Number | 1589-1016-2-ND - Tape & Reel (TR) 1589-1016-1-ND - Cut Tape (CT) 1589-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HF81GS-Z |
Description | IC X-CAP BLEEDER SWITCH 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, ACDC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 25 | 16,03400 Kč | 400,85 Kč |
| 100 | 14,16530 Kč | 1 416,53 Kč |
| 250 | 13,27576 Kč | 3 318,94 Kč |
| 500 | 12,73990 Kč | 6 369,95 Kč |
| 1 000 | 12,29853 Kč | 12 298,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,83262 Kč | 29 581,55 Kč |
| 5 000 | 11,55184 Kč | 57 759,20 Kč |
| 7 500 | 11,41124 Kč | 85 584,30 Kč |
| 12 500 | 11,25543 Kč | 140 692,88 Kč |
| 17 500 | 11,16438 Kč | 195 376,65 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


