
CAP300DG-TL | |
|---|---|
DigiKey Part Number | 596-CAP300DG-TLTR-ND - Tape & Reel (TR) 596-CAP300DG-TLCT-ND - Cut Tape (CT) 596-CAP300DG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAP300DG-TL |
Description | IC AUTOMATIC DISCHARGE 8-SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Automatic Discharge 8-SO |
Datasheet | Datasheet |
Category | Type Automatic Discharge |
Manufacturer Power Integrations | Mounting Type Surface Mount |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SO |
Part Status Active | Base Product Number |
DigiKey Programmable Not Verified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 100 | 7,59770 Kč | 759,77 Kč |
| 1 000 | 6,46521 Kč | 6 465,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,46520 Kč | 16 163,00 Kč |
| 12 500 | 5,42246 Kč | 67 780,75 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |


