EVQ4425B-J-00A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ4425B-J-00A

DigiKey Part Number
1589-EVQ4425B-J-00A-ND
Manufacturer
Manufacturer Product Number
EVQ4425B-J-00A
Description
EVAL BOARD FOR MPQ4425B-AEC1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MPQ4425B-AEC1 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
1.5A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
4V ~ 36V
Contents
Board(s)
Utilized IC / Part
MPQ4425B-AEC1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 079,23000 Kč1 079,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 079,23000 Kč
Unit Price with VAT:1 305,86830 Kč