
AL5873QEV1 | |
|---|---|
DigiKey Part Number | 31-AL5873QEV1-ND |
Manufacturer | |
Manufacturer Product Number | AL5873QEV1 |
Description | EVAL BOARD FOR AL5873Q |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AL5873Q - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 3 Non-Isolated Outputs |
Manufacturer Diodes Incorporated | Features Dimmable |
Packaging Bulk | Voltage - Input 5V ~ 55V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 126mA | Utilized IC / Part AL5873Q |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 443,83000 Kč | 1 443,83 Kč |
| Unit Price without VAT: | 1 443,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 747,03430 Kč |




