
EVM3695-100-BH-00D | |
|---|---|
DigiKey Part Number | 1589-EVM3695-100-BH-00D-ND |
Manufacturer | |
Manufacturer Product Number | EVM3695-100-BH-00D |
Description | EVAL BOARD FOR MPM3695100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPM3695-100 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 600A | |
Voltage - Input | 4V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | MPM3695-100 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 824,35000 Kč | 6 824,35 Kč |
| Unit Price without VAT: | 6 824,35000 Kč |
|---|---|
| Unit Price with VAT: | 8 257,46350 Kč |




