MPM3695-100 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM3695-100-BH-00B

DigiKey Part Number
1589-EVM3695-100-BH-00B-ND
Manufacturer
Manufacturer Product Number
EVM3695-100-BH-00B
Description
EVAL BOARD FOR MPM3695100
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MPM3695-100 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
200A
Voltage - Input
3.3V ~ 16V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
MPM3695-100
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 679,34000 Kč2 679,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2 679,34000 Kč
Unit Price with VAT:3 242,00140 Kč