
EVL28167-N-Q-00A | |
---|---|
DigiKey Part Number | 1589-EVL28167-N-Q-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVL28167-N-Q-00A |
Description | 2.8V TO 22V, 3A, 4-SWITCH, INTEG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP3439 - 4 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1V ~ 20.47V | |
Current - Output | 3A | |
Voltage - Input | 2.8V ~ 22V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MP3439 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 543,87000 Kč | 543,87 Kč |
Unit Price without VAT: | 543,87000 Kč |
---|---|
Unit Price with VAT: | 658,08270 Kč |