
EV2672A-D-00A | |
|---|---|
DigiKey Part Number | 1589-EV2672A-D-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2672A-D-00A |
Description | EVAL BOARD FOR EV2672A, MP2672A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EV2672A, MP2672A - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | EV2672A, MP2672A | |
Primary Attributes | Li-Ion / Li-Pol (2 Cells), 4.5 ~ 6V Input Voltage, Boost Charger | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 592,85000 Kč | 1 592,85 Kč |
| 10 | 1 323,49800 Kč | 13 234,98 Kč |
| 25 | 1 256,23040 Kč | 31 405,76 Kč |
| 100 | 1 182,31960 Kč | 118 231,96 Kč |
| Unit Price without VAT: | 1 592,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 927,34850 Kč |



