
EV1W0505B-LVH-00A | |
|---|---|
DigiKey Part Number | 1589-EV1W0505B-LVH-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV1W0505B-LVH-00A |
Description | 5V, 1W, REGULATED, 2.5KVRMS, ISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MIE1W0505BGLVH - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 200mA | |
Voltage - Input | 4.5V ~ 5.5V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MIE1W0505BGLVH | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,62000 Kč | 549,62 Kč |
| Unit Price without VAT: | 549,62000 Kč |
|---|---|
| Unit Price with VAT: | 665,04020 Kč |



