
MM-352-051-000-4100 | |
|---|---|
DigiKey Part Number | 4134-MM-352-051-000-4100-ND |
Manufacturer | |
Manufacturer Product Number | MM-352-051-000-4100 |
Description | EMI/RFI BACKSHELL WITH STANDARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 51 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws 2-56 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 226,19000 Kč | 5 226,19 Kč |
| 10 | 4 442,92500 Kč | 44 429,25 Kč |
| 25 | 4 165,13800 Kč | 104 128,45 Kč |
| 50 | 4 143,95540 Kč | 207 197,77 Kč |
| Unit Price without VAT: | 5 226,19000 Kč |
|---|---|
| Unit Price with VAT: | 6 323,68990 Kč |





