
SE50P-DR10 | |
|---|---|
DigiKey Part Number | SE50P-DR10-ND |
Manufacturer | |
Manufacturer Product Number | SE50P-DR10 |
Description | EXPAND SLEEVE 1/2" X 500' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 500' (152.40m) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | White | |
Length | 500' (152.40m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | Noise Reduction, Vibration Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 244,97000 Kč | 15 244,97 Kč |
| Unit Price without VAT: | 15 244,97000 Kč |
|---|---|
| Unit Price with VAT: | 18 446,41370 Kč |


