MM-212-009-1A3-2200 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5 468,94000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 12
Unit Price: 4 660,16000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 773,20000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7
Unit Price: 5 207,62000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 24
Unit Price: 6 136,52000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 8
Unit Price: 10 885,95000 Kč

Parametric Equivalent


Molex
In Stock: 8
Unit Price: 10 435,05000 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10 560,60000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 23
Unit Price: 9 185,60000 Kč
Datasheet
9 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-212-009-1A3-2200

DigiKey Part Number
4134-MM-212-009-1A3-2200-ND
Manufacturer
Manufacturer Product Number
MM-212-009-1A3-2200
Description
CONN MICRO-D PLUG 9POS SLDR CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (2-56)
Mfr
Termination
Solder Cup
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A
Number of Positions
Dielectric Material
Polyphenylene Sulfide (PPS)
Number of Rows
2
Wire Gauge
24 AWG
Mounting Type
Contact Material
Beryllium Copper
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM-212-009-113-2200Molex04134-MM-212-009-113-2200-ND5 468,94000 KčParametric Equivalent
MM-212-009-113-4100Molex124134-MM-212-009-113-4100-ND4 660,16000 KčParametric Equivalent
MM-212-009-113-4500Molex04134-MM-212-009-113-4500-ND4 773,20000 KčParametric Equivalent
MM-212-009-1A3-4100Molex74134-MM-212-009-1A3-4100-ND5 207,62000 KčParametric Equivalent
MM-213-009-113-4100Molex244134-MM-213-009-113-4100-ND6 136,52000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 117,96000 Kč6 117,96 Kč
104 792,49000 Kč47 924,90 Kč
254 379,63840 Kč109 490,96 Kč
504 102,91500 Kč205 145,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6 117,96000 Kč
Unit Price with VAT:7 402,73160 Kč