
MM-213-009-113-4100 | |
|---|---|
DigiKey Part Number | 4134-MM-213-009-113-4100-ND |
Manufacturer | |
Manufacturer Product Number | MM-213-009-113-4100 |
Description | CONN MICRO-D PLUG 9POS SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder Cup |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Electrodeposite Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 136,52000 Kč | 6 136,52 Kč |
| 10 | 4 807,15100 Kč | 48 071,51 Kč |
| 25 | 4 393,12760 Kč | 109 828,19 Kč |
| 50 | 4 115,59520 Kč | 205 779,76 Kč |
| Unit Price without VAT: | 6 136,52000 Kč |
|---|---|
| Unit Price with VAT: | 7 425,18920 Kč |

