
5601548022 | |
|---|---|
DigiKey Part Number | 900-5601548022-ND |
Manufacturer | |
Manufacturer Product Number | 5601548022 |
Description | CONN RCPT HSG 60POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 5601548022 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Lever Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,32000 Kč | 280,32 Kč |
| 10 | 238,22200 Kč | 2 382,22 Kč |
| 25 | 223,30120 Kč | 5 582,53 Kč |
| 60 | 209,92400 Kč | 12 595,44 Kč |
| 120 | 199,90625 Kč | 23 988,75 Kč |
| 300 | 187,40017 Kč | 56 220,05 Kč |
| 540 | 179,79498 Kč | 97 089,29 Kč |
| 1 020 | 171,91598 Kč | 175 354,30 Kč |
| Unit Price without VAT: | 280,32000 Kč |
|---|---|
| Unit Price with VAT: | 339,18720 Kč |





