


5601526622 | |
|---|---|
DigiKey Part Number | 900-5601526622-ND |
Manufacturer | |
Manufacturer Product Number | 5601526622 |
Description | COMPACTUS 66WAY ASSY / 0.5 SIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 66 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 5601526622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 6 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,17000 Kč | 218,17 Kč |
| 10 | 185,37000 Kč | 1 853,70 Kč |
| 25 | 173,75440 Kč | 4 343,86 Kč |
| 72 | 161,25292 Kč | 11 610,21 Kč |
| 144 | 153,55951 Kč | 22 112,57 Kč |
| 288 | 146,23431 Kč | 42 115,48 Kč |
| 504 | 140,57786 Kč | 70 851,24 Kč |
| 1 008 | 133,87621 Kč | 134 947,22 Kč |
| Unit Price without VAT: | 218,17000 Kč |
|---|---|
| Unit Price with VAT: | 263,98570 Kč |




