




5600200220 | |
|---|---|
DigiKey Part Number | WM10862TR-ND - Tape & Reel (TR) WM10862CT-ND - Cut Tape (CT) WM10862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200220 |
Description | CONN HEADER SMD 2POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.315" (8.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 9.3mm | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 16,33500 Kč | 163,35 Kč |
| 100 | 13,87410 Kč | 1 387,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 9,20468 Kč | 5 983,04 Kč |
| 1 300 | 8,76506 Kč | 11 394,58 Kč |
| 1 950 | 8,51780 Kč | 16 609,71 Kč |
| 3 250 | 8,21630 Kč | 26 702,98 Kč |
| 4 550 | 8,02357 Kč | 36 507,24 Kč |
| 6 500 | 7,82428 Kč | 50 857,82 Kč |
| 16 250 | 7,33479 Kč | 119 190,34 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |













