10 (6 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5054761010

DigiKey Part Number
WM12442TR-ND - Tape & Reel (TR)
WM12442CT-ND - Cut Tape (CT)
WM12442DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5054761010
Description
CONN PLUG 6POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 (6 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5054761010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.6mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.020" (0.50mm)
Number of Positions
10 (6 + 4 Power)
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,57300 Kč145,73 Kč
2513,66560 Kč341,64 Kč
5013,00620 Kč650,31 Kč
10012,38670 Kč1 238,67 Kč
25011,60936 Kč2 902,34 Kč
50011,05460 Kč5 527,30 Kč
1 00010,52651 Kč10 526,51 Kč
2 5009,86746 Kč24 668,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00010,23296 Kč61 397,76 Kč
12 0009,74494 Kč116 939,28 Kč
18 0009,47040 Kč170 467,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč