
5054760810 | |
|---|---|
DigiKey Part Number | WM12441TR-ND - Tape & Reel (TR) WM12441CT-ND - Cut Tape (CT) WM12441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054760810 |
Description | CONN PLUG 4POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5054760810 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.020" (0.50mm) |
Number of Positions 8 (4 + 4 Power) | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 25 | 12,91800 Kč | 322,95 Kč |
| 50 | 12,30060 Kč | 615,03 Kč |
| 100 | 11,71270 Kč | 1 171,27 Kč |
| 250 | 10,97860 Kč | 2 744,65 Kč |
| 500 | 10,45448 Kč | 5 227,24 Kč |
| 1 000 | 9,95515 Kč | 9 955,15 Kč |
| 2 500 | 9,33168 Kč | 23 329,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 8,94837 Kč | 53 690,22 Kč |
| 12 000 | 8,52153 Kč | 102 258,36 Kč |
| 18 000 | 8,28146 Kč | 149 066,28 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


