
5054730810 | |
|---|---|
DigiKey Part Number | WM12439TR-ND - Tape & Reel (TR) WM12439CT-ND - Cut Tape (CT) WM12439DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054730810 |
Description | CONN RCPT 4POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5054730810 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.022" (0.57mm) |
Number of Positions 8 (4 + 4 Power) | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,54880 Kč | 288,72 Kč |
| 50 | 10,99460 Kč | 549,73 Kč |
| 100 | 10,46960 Kč | 1 046,96 Kč |
| 250 | 9,81280 Kč | 2 453,20 Kč |
| 500 | 9,34370 Kč | 4 671,85 Kč |
| 1 000 | 8,89748 Kč | 8 897,48 Kč |
| 2 500 | 8,34032 Kč | 20 850,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,99768 Kč | 47 986,08 Kč |
| 12 000 | 7,61622 Kč | 91 394,64 Kč |
| 18 000 | 7,40162 Kč | 133 229,16 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |




