
5054481871 | |
|---|---|
DigiKey Part Number | WM26823TR-ND - Tape & Reel (TR) WM26823CT-ND - Cut Tape (CT) WM26823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054481871 |
Description | CONN HEADER SMD R/A 18POS 1.25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 18 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054481871 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.352" (8.95mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose, Industrial, Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,02500 Kč | 430,25 Kč |
| 100 | 36,56380 Kč | 3 656,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,72020 Kč | 17 360,10 Kč |
| 1 000 | 33,06345 Kč | 33 063,45 Kč |
| 1 500 | 32,13170 Kč | 48 197,55 Kč |
| 2 500 | 30,99498 Kč | 77 487,45 Kč |
| 3 500 | 30,26838 Kč | 105 939,33 Kč |
| 5 000 | 29,51714 Kč | 147 585,70 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |









