



5054324201 | |
---|---|
DigiKey Part Number | WM26773-ND |
Manufacturer | |
Manufacturer Product Number | 5054324201 |
Description | CONN RCPT HSG 42POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054324201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,08000 Kč | 12,08 Kč |
10 | 10,31100 Kč | 103,11 Kč |
25 | 9,66520 Kč | 241,63 Kč |
50 | 9,20260 Kč | 460,13 Kč |
100 | 8,76110 Kč | 876,11 Kč |
250 | 8,21120 Kč | 2 052,80 Kč |
500 | 7,81874 Kč | 3 909,37 Kč |
1 000 | 7,44527 Kč | 7 445,27 Kč |
2 500 | 6,97905 Kč | 17 447,62 Kč |
Unit Price without VAT: | 12,08000 Kč |
---|---|
Unit Price with VAT: | 14,61680 Kč |