
5054323001 | |
|---|---|
DigiKey Part Number | 5054323001-ND |
Manufacturer | |
Manufacturer Product Number | 5054323001 |
Description | CONN RCPT HSG 30POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054323001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 25 | 9,02080 Kč | 225,52 Kč |
| 50 | 8,59240 Kč | 429,62 Kč |
| 100 | 8,18080 Kč | 818,08 Kč |
| 250 | 7,66764 Kč | 1 916,91 Kč |
| 500 | 7,30100 Kč | 3 650,50 Kč |
| 1 000 | 6,95202 Kč | 6 952,02 Kč |
| 2 500 | 6,51669 Kč | 16 291,72 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |






