
5054133410 | |
|---|---|
DigiKey Part Number | WM17820TR-ND - Tape & Reel (TR) WM17820CT-ND - Cut Tape (CT) WM17820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054133410 |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5054133410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 25 | 12,00240 Kč | 300,06 Kč |
| 50 | 11,42720 Kč | 571,36 Kč |
| 100 | 10,88330 Kč | 1 088,33 Kč |
| 250 | 10,20000 Kč | 2 550,00 Kč |
| 500 | 9,71242 Kč | 4 856,21 Kč |
| 1 000 | 9,24878 Kč | 9 248,78 Kč |
| 2 500 | 8,66957 Kč | 21 673,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 8,81664 Kč | 61 716,48 Kč |
| 14 000 | 8,39611 Kč | 117 545,54 Kč |
| 21 000 | 8,15957 Kč | 171 350,97 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











