
5054133010 | |
|---|---|
DigiKey Part Number | 23-5054133010TR-ND - Tape & Reel (TR) 23-5054133010CT-ND - Cut Tape (CT) 23-5054133010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054133010 |
Description | 0.35 B/B REC ASSY 30CKT EMBSTP P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5054133010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 25 | 20,93920 Kč | 523,48 Kč |
| 50 | 19,93560 Kč | 996,78 Kč |
| 100 | 18,98220 Kč | 1 898,22 Kč |
| 250 | 17,79204 Kč | 4 448,01 Kč |
| 500 | 16,94244 Kč | 8 471,22 Kč |
| 1 000 | 16,13339 Kč | 16 133,39 Kč |
| 2 500 | 15,52407 Kč | 38 810,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 8,65103 Kč | 60 557,21 Kč |
| 14 000 | 8,23842 Kč | 115 337,88 Kč |
| 21 000 | 8,00633 Kč | 168 132,93 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |



