30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5054133010

DigiKey Part Number
23-5054133010TR-ND - Tape & Reel (TR)
23-5054133010CT-ND - Cut Tape (CT)
23-5054133010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5054133010
Description
0.35 B/B REC ASSY 30CKT EMBSTP P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5054133010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
30
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 813
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,31000 Kč26,31 Kč
1022,39700 Kč223,97 Kč
2520,99120 Kč524,78 Kč
5019,98480 Kč999,24 Kč
10019,02920 Kč1 902,92 Kč
25017,83608 Kč4 459,02 Kč
50016,98440 Kč8 492,20 Kč
1 00016,17335 Kč16 173,35 Kč
2 50015,56252 Kč38 906,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0008,78404 Kč61 488,28 Kč
14 0008,36514 Kč117 111,96 Kč
21 0008,12950 Kč170 719,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,31000 Kč
Unit Price with VAT:31,83510 Kč