
5054130610 | |
|---|---|
DigiKey Part Number | 900-5054130610TR-ND - Tape & Reel (TR) 900-5054130610CT-ND - Cut Tape (CT) 900-5054130610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054130610 |
Description | 0.35 B/B REC ASSY 6CKT EMBSTP PK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5054130610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.9mm, 1mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 25 | 9,55000 Kč | 238,75 Kč |
| 50 | 9,08800 Kč | 454,40 Kč |
| 100 | 8,65330 Kč | 865,33 Kč |
| 250 | 8,11112 Kč | 2 027,78 Kč |
| 500 | 7,72348 Kč | 3 861,74 Kč |
| 1 000 | 7,35476 Kč | 7 354,76 Kč |
| 2 500 | 6,89406 Kč | 17 235,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 5,72194 Kč | 40 053,58 Kč |
| 14 000 | 5,44901 Kč | 76 286,14 Kč |
| 21 000 | 5,29546 Kč | 111 204,66 Kč |
| 35 000 | 5,10822 Kč | 178 787,70 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |










