
5052741012 | |
|---|---|
DigiKey Part Number | 23-5052741012TR-ND - Tape & Reel (TR) 23-5052741012CT-ND - Cut Tape (CT) 23-5052741012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052741012 |
Description | CONN PLUG 10POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,62640 Kč | 190,66 Kč |
| 50 | 7,26120 Kč | 363,06 Kč |
| 100 | 6,91250 Kč | 691,25 Kč |
| 250 | 6,48000 Kč | 1 620,00 Kč |
| 500 | 6,17006 Kč | 3 085,03 Kč |
| 1 000 | 5,87524 Kč | 5 875,24 Kč |
| 2 500 | 5,50727 Kč | 13 768,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 5,49833 Kč | 38 488,31 Kč |
| 14 000 | 5,23603 Kč | 73 304,42 Kč |
| 21 000 | 5,08848 Kč | 106 858,08 Kč |
| 35 000 | 4,90852 Kč | 171 798,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











