
5052702012 | |
|---|---|
DigiKey Part Number | 23-5052702012TR-ND - Tape & Reel (TR) 23-5052702012CT-ND - Cut Tape (CT) 23-5052702012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052702012 |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 11,17800 Kč | 111,78 Kč |
| 25 | 10,46600 Kč | 261,65 Kč |
| 50 | 9,96500 Kč | 498,25 Kč |
| 100 | 9,48930 Kč | 948,93 Kč |
| 250 | 8,89320 Kč | 2 223,30 Kč |
| 500 | 8,46842 Kč | 4 234,21 Kč |
| 1 000 | 8,06404 Kč | 8 064,04 Kč |
| 2 500 | 7,55897 Kč | 18 897,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 7,02941 Kč | 49 205,87 Kč |
| 14 000 | 6,69410 Kč | 93 717,40 Kč |
| 21 000 | 6,50548 Kč | 136 615,08 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |



