14 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5051511401

DigiKey Part Number
900-5051511401-ND
Manufacturer
Manufacturer Product Number
5051511401
Description
CONN RCPT HSG 14POS 2.00MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5051511401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 280
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,54000 Kč4,54 Kč
103,85500 Kč38,55 Kč
253,61320 Kč90,33 Kč
503,43940 Kč171,97 Kč
1003,27320 Kč327,32 Kč
2503,06832 Kč767,08 Kč
5002,92128 Kč1 460,64 Kč
1 0002,78163 Kč2 781,63 Kč
2 5002,60727 Kč6 518,18 Kč
Manufacturers Standard Package
Unit Price without VAT:4,54000 Kč
Unit Price with VAT:5,49340 Kč