


5051100697 | |
|---|---|
DigiKey Part Number | 900-5051100697TR-ND - Tape & Reel (TR) 900-5051100697CT-ND - Cut Tape (CT) 900-5051100697DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051100697 |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051100697 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 150°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 25 | 10,16320 Kč | 254,08 Kč |
| 50 | 9,67580 Kč | 483,79 Kč |
| 100 | 9,21390 Kč | 921,39 Kč |
| 250 | 8,63688 Kč | 2 159,22 Kč |
| 500 | 8,22408 Kč | 4 112,04 Kč |
| 1 000 | 7,83141 Kč | 7 831,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,86361 Kč | 23 590,83 Kč |
| 6 000 | 7,48834 Kč | 44 930,04 Kč |
| 9 000 | 7,27728 Kč | 65 495,52 Kč |
| 15 000 | 7,01986 Kč | 105 297,90 Kč |
| 21 000 | 6,85533 Kč | 143 961,93 Kč |
| 30 000 | 6,68513 Kč | 200 553,90 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











