
046809606110846+ | |
|---|---|
DigiKey Part Number | 478-046809606110846+TR-ND - Tape & Reel (TR) 478-046809606110846+CT-ND - Cut Tape (CT) 478-046809606110846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809606110846+ |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046809606110846+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 10,60800 Kč | 265,20 Kč |
| 50 | 10,10000 Kč | 505,00 Kč |
| 100 | 9,61500 Kč | 961,50 Kč |
| 250 | 9,01236 Kč | 2 253,09 Kč |
| 500 | 8,58188 Kč | 4 290,94 Kč |
| 1 000 | 8,17200 Kč | 8 172,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,41041 Kč | 29 641,64 Kč |
| 8 000 | 7,05688 Kč | 56 455,04 Kč |
| 12 000 | 6,85796 Kč | 82 295,52 Kč |
| 20 000 | 6,61540 Kč | 132 308,00 Kč |
| 28 000 | 6,46036 Kč | 180 890,08 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




