6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050700622

DigiKey Part Number
900-5050700622TR-ND - Tape & Reel (TR)
900-5050700622CT-ND - Cut Tape (CT)
900-5050700622DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5050700622
Description
CONN PLUG 6POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5050700622 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
6
Height Above Board
0.019" (0.48mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57 184
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0003,53097 Kč28 247,76 Kč
16 0003,36248 Kč53 799,68 Kč
24 0003,26768 Kč78 424,32 Kč
40 0003,15211 Kč126 084,40 Kč
56 0003,07823 Kč172 380,88 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,31200 Kč53,12 Kč
254,98080 Kč124,52 Kč
504,73720 Kč236,86 Kč
1004,51250 Kč451,25 Kč
2504,22816 Kč1 057,04 Kč
5004,02616 Kč2 013,08 Kč
1 0003,83381 Kč3 833,81 Kč
2 5003,59360 Kč8 984,00 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,66900 Kč56,69 Kč
255,30840 Kč132,71 Kč
505,05220 Kč252,61 Kč
1004,81270 Kč481,27 Kč
2504,51036 Kč1 127,59 Kč
5004,29452 Kč2 147,26 Kč
1 0004,08936 Kč4 089,36 Kč
2 5003,83306 Kč9 582,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč