
5050700620 | |
|---|---|
DigiKey Part Number | WM16311TR-ND - Tape & Reel (TR) WM16311CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5050700620 |
Description | CONN PLUG 6POS SMD GOLD |
Customer Reference | |
Detailed Description | 6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050700620 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.019" (0.48mm) |
Number of Positions 6 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5050700622 | Molex | 57 184 | 900-5050700622CT-ND | 6,30000 Kč | Direct |
| 2153610064 | Molex | 12 860 | 900-2153610064CT-ND | 26,46000 Kč | Similar |
| WP66DK-P006VA1-R15000 | JAE Electronics | 6 128 | 670-WP66DK-P006VA1-R15000CT-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 000 | 4,73064 Kč | 227 070,72 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

