
5047541520 | |
|---|---|
DigiKey Part Number | 900-5047541520TR-ND - Tape & Reel (TR) 900-5047541520CT-ND - Cut Tape (CT) 900-5047541520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047541520 |
Description | CONN FPC 15POS 0.3MM R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047541520 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 15 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Gray |
Height Above Board 0.030" (0.75mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 10,66116 Kč | 426 446,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,80400 Kč | 148,04 Kč |
| 25 | 13,87560 Kč | 346,89 Kč |
| 50 | 13,21620 Kč | 660,81 Kč |
| 100 | 12,58200 Kč | 1 258,20 Kč |
| 250 | 11,79416 Kč | 2 948,54 Kč |
| 500 | 11,23058 Kč | 5 615,29 Kč |
| 1 000 | 10,69407 Kč | 10 694,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 100 | 14,40880 Kč | 1 440,88 Kč |
| 1 000 | 11,52706 Kč | 11 527,06 Kč |
| 2 500 | 10,44634 Kč | 26 115,85 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |




