5046940204 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 27 884
Unit Price: 0,25000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 14 965
Unit Price: 0,26000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,13080 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,13080 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 16 000
Unit Price: 0,26000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 15 697
Unit Price: 0,26000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 15 954
Unit Price: 0,26000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 19 190
Unit Price: 0,26000 Kč
Datasheet
5046940204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5046940204

DigiKey Part Number
5046940204-ND
Manufacturer
Manufacturer Product Number
5046940204
Description
CONN PLUG HSG 2POS 3.30MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Blue 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
5046940204 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 0003,18781 Kč51 004,96 Kč
Unit Price without VAT:3,18781 Kč
Unit Price with VAT:3,85725 Kč