Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5046930306 | |
|---|---|
DigiKey Part Number | 900-5046930306-ND |
Manufacturer | |
Manufacturer Product Number | 5046930306 |
Description | CP 3.3 WW SGL REC HSG GREEN 3CKT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Green 0.130" (3.30mm) |
Datasheet | Datasheet |
Category | Pitch 0.130" (3.30mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Green |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5046930300 | Molex | 21 831 | 5046930300-ND | 8,19000 Kč | Parametric Equivalent |
| 5046930301 | Molex | 0 | 5046930301-ND | 4,02637 Kč | Parametric Equivalent |
| 5046930303 | Molex | 0 | 900-5046930303-ND | 7,04457 Kč | Parametric Equivalent |
| 5046930304 | Molex | 0 | 900-5046930304-ND | 6,08290 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,04457 Kč | 28 178,28 Kč |
| Unit Price without VAT: | 7,04457 Kč |
|---|---|
| Unit Price with VAT: | 8,52393 Kč |





