5046930304 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 21 831
Unit Price: 0,33000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,16297 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,28513 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,28513 Kč
Datasheet
3 Position Rectangular Housing Connector Receptacle Blue 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5046930304

DigiKey Part Number
900-5046930304-ND
Manufacturer
Manufacturer Product Number
5046930304
Description
CP 3.3 WW SGL REC HSG BLUE 3CKT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Blue 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
5046930304 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.130" (3.30mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Blue
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5046930300Molex21 8315046930300-ND0,33000 KčParametric Equivalent
5046930301Molex05046930301-ND0,16297 KčParametric Equivalent
5046930303Molex0900-5046930303-ND0,28513 KčParametric Equivalent
5046930306Molex0900-5046930306-ND0,28513 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
24 0006,08290 Kč145 989,60 Kč
Unit Price without VAT:6,08290 Kč
Unit Price with VAT:7,36031 Kč