5034256191 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 2,34000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 412
Unit Price: 2,07000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 2 473
Unit Price: 2,42000 Kč
Datasheet
61 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
61 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
5034256191
5034256191

5034256191

DigiKey Part Number
WM8991TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5034256191
Description
CONN FPC 61POS 0.3MM R/A
Customer Reference
Detailed Description
61 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5034256191 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
61
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.047" (1.20mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
White
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes