



FH23-61S-0.3SHW(05) | |
|---|---|
DigiKey Part Number | HFQ461TR-ND - Tape & Reel (TR) HFQ461CT-ND - Cut Tape (CT) HFQ461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH23-61S-0.3SHW(05) |
Description | CONN FPC BOTTOM 61POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH23-61S-0.3SHW(05) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 61 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.3A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.049" (1.25mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 50,12200 Kč | 501,22 Kč |
| 25 | 46,97680 Kč | 1 174,42 Kč |
| 50 | 44,73420 Kč | 2 236,71 Kč |
| 100 | 42,59650 Kč | 4 259,65 Kč |
| 250 | 39,92812 Kč | 9 982,03 Kč |
| 500 | 38,02192 Kč | 19 010,96 Kč |
| 1 000 | 37,58117 Kč | 37 581,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,43866 Kč | 88 596,65 Kč |
| 5 000 | 33,74916 Kč | 168 745,80 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |








