9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
5033981892
5033981892

5033981892

DigiKey Part Number
WM11190TR-ND - Tape & Reel (TR)
WM11190CT-ND - Cut Tape (CT)
WM11190DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5033981892
Description
CONN MICRO SD CARD R/A SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5033981892 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Push Out
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Features
Switch
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.050" (1.28mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
Secure Digital - microSD™
Contact Finish
Gold
Number of Positions
9 (8 + 1)
Contact Finish Thickness
19.7µin (0.50µm)
Connector Type
Connector and Ejector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 501
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1046,72100 Kč467,21 Kč
2543,78520 Kč1 094,63 Kč
5041,68940 Kč2 084,47 Kč
10039,69670 Kč3 969,67 Kč
25037,21012 Kč9 302,53 Kč
50035,43370 Kč17 716,85 Kč
1 00034,79243 Kč34 792,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 40034,41493 Kč82 595,83 Kč
4 80032,77416 Kč157 315,97 Kč
Manufacturers Standard Package
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč